Print Page
Image is for illustrative purposes only. Please refer to product description.
69 total stock globally
250 more incoming. You can reserve stock now
69 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.940 ($40.181) |
Price for:Each
Minimum: 1
Multiple: 1
$34.94 ($40.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 524-501-22 is a red weatherproof panel-mount LED Indicator made of robust stainless steel housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Low profile lens styling with a wide viewing angle
- Sunlight readable LED
- -40 to 80° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
Operating Voltage
24VDC
Forward Current If
20mA
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083