Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No01932.3112-03
Order Code183950302
Product Range1930 Series
Your Part Number
Technical Datasheet
4,503 total stock globally
Need more?
4503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.970 ($10.3155) |
Price for:Each
Minimum: 1
Multiple: 1
$8.97 ($10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01932.3112-03
Order Code183950302
Product Range1930 Series
Technical Datasheet
Product Range1930 Series
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Diameter-
Product Overview
The 1932.3112-02 is a double-pole single-throw high inrush panel mounting red Rocker Switch with red illumination, mechanical life endurance up to 1 million switching cycles. Off-On switch operation, 6.3 quick-connect terminal connections, black PA housing, silver-plated bearing and external connection, Ag contact.
- ≥3mm Contact distance
- ≤80N Plug force of terminals
- IP40 Protection rating
- UL94V-2 Flammability rating
- 250 PTI Proof tracking
- Large variety
- Actuating characteristic
Applications
Industrial
Technical Specifications
Product Range
1930 Series
Contact Voltage VDC
-
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123