Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2240000055Copy
Manufacturer Standard Lead Time10 weeks
Order Code120413801
Product Range2240 Series
Your Part Number
258 total stock globally
96 more incoming. You can reserve stock now
258 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.600 ($69.690) |
Price for:Each
Minimum: 1
Multiple: 1
$60.60 ($69.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2240000055Copy
Manufacturer Standard Lead Time10 weeks
Order Code120413801
Product Range2240 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLead Acid
Battery Size Code-
Supply Voltage264VAC
Product Range2240 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Small and lightweight charger featuring Mascot's 3 step charging system
- Approved to EN 60601 for medical applications
- Universal voltage input
- Reverse polarity and short circuit proof
- Supplied with 2.1mm and 2.5mm loose DC contacts
- UL listed (UL2601-1 Medical)
- Battery Capacity (suitability): 5-12Ah
- Constant Voltage Timer: 4 hours ±30 mins
- Orange LED - Constant Current Boost: 1A
- Yellow LED - Constant Voltage Timer: 14.7V
- Green LED - Constant Voltage Float: 13.8V
Contents
Contents: Charger and DC contacts
Technical Specifications
Battery Charger Type
Switch Mode
Battery Size Code
-
Product Range
2240 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
Lead Acid
Supply Voltage
264VAC
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011189
