Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9641000116Copy
Order Code1204122
Product Range9641 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMASCOT
Manufacturer Part No9641000116Copy
Order Code1204122
Product Range9641 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Output Voltage24V
Charge Current1.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264V
Product Range9641 Series
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9641000116 is a switch mode Plug-in Charger for Li-ion batteries.
- 3-step charge control with timer
- Protected against reversed polarity
- Exchangeable DC plugs
- 45W Maximum output power
- 45kHz Switch frequency (approximately)
- <lt/>100μA Leakage current with mains disconnected
- <lt/>20mVp-p Ripple
- <gt/>81% Efficiency (at 100% load)
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
24V
No. of Cells Charged
-
Supply Voltage
264V
Plug Type
UK Type G
Battery Technologies Supported
Lead Acid
Charge Current
1.5A
Battery Size Code
-
Product Range
9641 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
