Product Information
Alternatives for DS1818R-10+
1 Product Found
Product Overview
The DS1818R-10+ is an EconoReset Supervisory Circuit with pushbutton. The DS1818 EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150 ms to allow the power supply and processor to stabilize. The DS1818 also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and the DS1818 output will be held in reset output low for typically 150ms.
- Improves reliability of processor operation - Monitors pushbutton for external override
- Efficient open-drain output with internal 5.5kΩ pull-up resistor saves power and space
- Allows for easy design with no complicated settings
Applications
Industrial
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.88V
2.88V
1V
Active-Low
3Pins
150ms
85°C
-
No SVHC (15-Jun-2015)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate