Print Page
ICL7662CPA+
DC/DC Adjustable Charge Pump Voltage Converter, 4.5V to 20V in, -20V to -4.5V/20 mA out, DIP-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoICL7662CPA+Copy
Order Code1523815
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoICL7662CPA+Copy
Order Code1523815
Technical Datasheet
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-20V
Adjustable Output Voltage Max-4.5V
Input Voltage Min4.5V
Input Voltage Max20V
TopologyInverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for ICL7662CPA+
1 Product Found
Technical Specifications
IC Case / Package
DIP
Output Current Max
20mA
Adjustable Output Voltage Min
-20V
Input Voltage Min
4.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-4.5V
Input Voltage Max
20V
IC Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513
