Product Information
Alternatives for MAX4477ASA+.
2 Products Found
Product Overview
The MAX4477ASA+ is a wideband, low-noise, low-distortion Operational Amplifier offers rail-to-rail outputs and single-supply operation down to 2.7V. They draw 2.2mA of quiescent supply current per amplifier while featuring ultra-low distortion (0.0002% THD+N), as well as low input voltage-noise density (4.5nV/√Hz) and low input current-noise density (0.5fA/√Hz). These features make the devices an ideal choice for applications that require low distortion or low noise. The MAX4477 is unity-gain stable with a gain-bandwidth product of 10MHz.
- Input common-mode voltage range includes ground
- Rail-to-rail output swings with a 1kΩ load
- Excellent DC characteristics - 120dB large-signal voltage gain
- Low-power shutdown mode
Applications
Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation
Technical Specifications
2Channels
3V/µs
SOIC
Low Noise
70µV
Surface Mount
125°C
-
No SVHC (15-Jun-2015)
-
2 Amplifier
10MHz
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
10MHz
3V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate