Product Information
Alternatives for MAX845ESA+.
2 Products Found
Product Overview
The MAX845ESA+ is an Isolated Transformer Driver for PCMCIA applications. The MAX845 provides an isolated power supply small enough to fit in thin PCMCIA cards and space-sensitive applications. It drives a low-profile centre-tapped transformer primary from a 5 or 3.3VDC power supply. The secondary can be wound to provide any isolated positive or negative voltage at powers up to 750mW. The MAX845 consists of an oscillator followed by a toggle flip-flop. The flip-flop generates two 50% duty-cycle square waves, which are complementary at half the oscillator frequency (450kHz, minimum). These two signals drive the ground-referenced N-channel power switches. Internal circuitry ensures break-before-make action between the two switches. A low-power shutdown disables both the switches and the oscillator, reducing power consumption.
- 450kHz Minimum switching frequency
- Ultralow input supply current ripple
- 5µW Low-power shutdown mode
- Low output ripple permits miniature output capacitors
Applications
Test & Measurement, Power Management, Communications & Networking, Medical, Automation & Process Control
Technical Specifications
Transformer Driver
5.5V
8Pins
85°C
-
No SVHC (15-Jun-2015)
4.5V
SOIC
-40°C
-
MSL 1 - Unlimited
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate