Product Information
Product Overview
The 73S8010C-IM/F is a single smart card interface IC in 32 pin QFN package. It provides full electrical compliance with ISO-7816-3 and EMV 4.0 specifications. Interfacing with host is done through two wire I2C bus. Data exchange with card is managed from system controller using I/O line (and eventually the auxiliary I/O lines). An on-chip oscillator using an external crystal or connection to clock signals coming from system controller can generate card clock signal. The 73S8010C IC incorporates an ISO-7816-3 activation/deactivation sequencer that controls card signals. Level shifters drive card signals with selected card voltage (3V or 5V) coming from an internal DC to DC converter. The 73S8010C is a cost effective solution for any smart card reader application to be powered from single 2.7V to 3.6V power supply with its high efficiency DC to DC converter. Hardware support for auxiliary I/O lines, C4/C8 contacts is provided.
- VDD voltage supervisor threshold value can be externally adjusted
- Operating temperature range from -40°C to 85°C
- Offers best-in-class performance with flexible package and supply options
- Interrupt output to the host for fault detection
- High efficiency converter (<gt/> 80% at VDD= 3.3V, VCC = 5V and ICC = 65mA)
- Up to 100mA supply to the card
- One control register, one status register and 8 possible devices in parallel
- Protection include 2 voltage supervisors that detect voltage drops on card VCC and VDD power supply
- 6KV ESD protection on card interface and 2µA power-down mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Card Interface
-
QFN
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate