
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.620 ($12.213) |
| 10+ | $8.110 ($9.3265) |
| 50+ | $7.090 ($8.1535) |
| 100+ | $6.780 ($7.797) |
| 250+ | $6.450 ($7.4175) |
| 500+ | $6.240 ($7.176) |
Product Information
Product Overview
The DS1341U+ is a low current I2C real time clock (RTC) for high ESR crystal in 8 pin µSOP package. This timekeeping device provides an extremely low standby current which permits longer life from power supply. The DS1341 supports high ESR crystals while offering lowest possible current which broaden the pool of usable crystals for the devices. It uses 6pF crystal and it is accessed through an I2C serial interface. The device includes two time of day alarms, two interrupt outputs, programmable square wave output and serial bus timeout mechanism. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid through 2099. The clock operates in either 24hr or 12hr format with an AM/PM indicator. The DS1341 also include an input for synchronization.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low timekeeping current of 250nA at VCC = +5.5V
- External clock source for synchronization clock reference (32KHz, 50Hz/60Hz power line, GPS 1PPS)
- Compatible with crystal ESR up to 100Kohm
- Maintain time down to +1.15V
- Fast, 400KHz I2C interface
- Bus timeout for lock-up free operation
- Two time of day alarms with two interrupt outputs
- Programmable square wave output
Applications
Clock & Timing, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
HH:MM:SS
Alarm RTC
5.5V
µSOP
I2C
-
85°C
No SVHC (04-Feb-2026)
Day; Date; Month; Year
HH:MM:SS
1.8V
µSOP
8Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
