Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554WP-120IND+Copy
Manufacturer Standard Lead Time13 weeks
Order Code2515493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.430 ($97.0945) |
| 10+ | $69.300 ($79.695) |
| 40+ | $63.920 ($73.508) |
| 120+ | $63.450 ($72.9675) |
| 280+ | $62.190 ($71.5185) |
Price for:Each
Minimum: 1
Multiple: 1
$84.43 ($97.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554WP-120IND+Copy
Manufacturer Standard Lead Time13 weeks
Order Code2515493
Technical Datasheet
InterfacesBytewide
Clock FormatHH:MM:SS
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StylePWRCP
IC Case / PackagePWRCP
No. of Pins34Pins
IC Interface TypeBytewide
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Bytewide
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Max
3.63V
IC Case / Package
PWRCP
IC Interface Type
Bytewide
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
2.97V
Clock IC Case Style
PWRCP
No. of Pins
34Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
