Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.450 ($32.7175) |
| 10+ | $22.510 ($25.8865) |
| 25+ | $21.020 ($24.173) |
| 100+ | $19.390 ($22.2985) |
| 300+ | $18.470 ($21.2405) |
| 500+ | $18.140 ($20.861) |
Product Information
Product Overview
The MAX3463ESA+ is a +5V, fail-safe, 20Mbps, profibus RS485/RS422 transceiver in 8 pin NSOIC package. It is designed to meet TIA/EIA-422-B, TIA/EIA-485-A, V.11 and X.27 standards. The transceiver complies with the profibus specification providing +2.1V output level with a 54ohm load, 20Mbps data rate and output skew less than 2ns. It contains one three-state differential line driver and one differential input line receiver. The device operate from a +5V supply and has a true fail-safe circuitry which gives a logic-high receiver output when the receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic highs when all transmitters are disabled. It has a 1/4 standard unit load receiver input impedance that allows 128 transceivers on the bus. This device is widely used in high speed RS485 communications, high speed RS422 communications, level translators and profibus applications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Transmitter and receiver propagation delay is 20ns
- Low supply current requirements (2.5mA typ)
- Available with hot-swap versions, shutdown supply current is 1µA
- Features receiver/driver enable function
- Available with low power shutdown function
- Designed for multipoint transmissions on long or noisy bus lines
- Half duplex communication
- Current limiting and thermal shutdown for driver overload protection
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate