Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9217ECM+.
Order Code1593397
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9217ECM+.
Order Code1593397
Technical Datasheet
SERDES FunctionSerialiser
IC Input TypeLVCMOS, LVTTL
IC Output TypeLVDS
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs27Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
Technical Specifications
SERDES Function
Serialiser
IC Output Type
LVDS
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
IC Input Type
LVCMOS, LVTTL
IC Case / Package
LQFP
Supply Voltage Min
3V
No. of Inputs
27Inputs
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001