Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part No33-550
Order Code2785342
Technical Datasheet
RF / Coaxial Termination TypeF Type Terminator Plug
Coaxial Cable Type-
Frequency Max-
Impedance75ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
F Type Terminator Plug
Frequency Max
-
Product Range
-
Coaxial Cable Type
-
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082