Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-5
Order Code300298701
Product RangeDDR-15 Series
Technical Datasheet
347 total stock globally
250 more incoming. You can reserve stock now
347 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.490 ($43.1135) |
Price for:Each
Minimum: 1
Multiple: 1
$37.49 ($43.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-5
Order Code300298701
Product RangeDDR-15 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width17.5mm
Height90mm
Depth54.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDR-15 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
DDR-15 series is a 15W DIN rail DC to DC converter featuring ultra slim width, 4:1 ultra wide input voltage, 4KVDC I/O isolation and full protective functions.
- No minimum load required
- Cooling by free air convection
- Can be installed on DC rail TS-35/7.5 or 15
- Short circuit/ overload/ overvoltage/ input reverse polarity/ input under voltage protection
Technical Specifications
Power Supply Applications
Railway
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
17.5mm
Depth
54.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
90mm
Input Voltage DC Min
9V
Product Range
DDR-15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068