95 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $47.460 ($54.579) |
Product Information
Product Overview
DDR-30G-12 is a DDR-30 series 30W DIN rail type DC-DC converter with main features including easy installation, ultra slim width (35mm), 4:1 ultra wide input voltage, 4KVdc I/O isolation, adjustable output voltage (±10%) and full protective functions. It can be used for industrial control, security control, communication system and other fields. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes industrial control system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by UL/IEC 62368-1, AS/NZS 62368.1, design refer to UL508.
- Input voltage range from 9 to 36VDC, output DC voltage is 12V
- Output rated current is 2.5A, output rated power is 30W, typical efficiency is 86%
- No minimum load required
- Cooling by air free convection
- 3 years warranty
- Working temperature range from -40 to +85°C
- Dimension is (W x H x D) 35 x 90 x 54.5mm
Technical Specifications
Railway
30W
12V
-
-
Fixed, Adjustable
35mm
54.5mm
36V
No SVHC (27-Jun-2024)
4:1
1 Output
2.5A
-
4kV
24V
90mm
9V
DDR-30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate