Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,178.530 ($1,355.3095) |
Product Information
Product Overview
DPU-3200-48 is a DPU-3200 series 3200W power supply with single output enclosed type AC/DC with 1U low profile and a high power density up to 37W/inch3 . This model is cooled by the thermostatically controlled fan. It provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overvoltage, overload, over temperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, aging facility, digital broadcasting, constant current source, redundant system. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 18 to 75VDC, output DC voltage is 48V
- Output rated current is 67A, output rated power is 3216W, typical efficiency is 94.5%
- Universal AC input / full range, built-in active PFC function
- Forced air cooling by built-in DC fan
- Active current sharing up to 16000W (4+1)
- Optional conformal coating
- Optional PMBus or CANBus protocol
- 5 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 325.8 x 107 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate