Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGST120A24-P1M
Order Code281584702
Product RangeGST120A Series
Your Part Number
Technical Datasheet
729 total stock globally
486 more incoming. You can reserve stock now
729 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.710 ($87.0665) |
Price for:Each
Minimum: 1
Multiple: 1
$75.71 ($87.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST120A24-P1M
Order Code281584702
Product RangeGST120A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST120A Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GST120A24-P1M is GS120 series 120W AC-DC industrial adaptor. It complies with EISA 2007, NRCan, AU/NZ MEPS and EU ErP. It includes short circuit, overload, overvoltage, overtemperature. Approved by UL60950-1, CSA C22.2, TUV EN60950-1, PSE J60950-1(except for 48V).
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Input voltage range from 85 to 264V AC, 120 to 370V DC, efficiency is 81%
- Universal AC input / full range, built-in active PFC function
- No load power consumption of less than 0.5W, energy efficiency Level Ⅴ
- 3 pole AC inlet IEC320-C14, class I power
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 2 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST120A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67