Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $33.770 ($38.8355) |
Product Information
Product Overview
GST60A15-P1J is a GST60A series 60W, highly reliable, desktop style, single output AC-DC reliable green industrial adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 inlet and adopting the input range from 90 to 264VAC. With the efficiency and the extremely low no-load power consumption below 0.075W, GST60A is compliant with USA EISA 2007/DoE, Canada NRCAN, Australia and New Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct version 5. The supreme feature allows the adaptor to save energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It is certified for international safety regulations. Applications include consumer electronics, telecommunication devices, office facilities, industrial equipments.
- 15VDC output voltage, 4A output voltage
- 89.5% typ efficiency
- Short circuit, overload, overvoltage and overtemperature protection
- I/P-O/P, I/P-FG, O/P-FG:100Mohms/500VDC/25°C/70% RH isolation resistance
- Global certifications, universal AC input/full range
- 3 pole AC inlet IEC320-C14, Class I power unit, energy efficiency level VI
- Fully enclosed plastic case, pass LPS, LED indicator power on
- 3 years warranty
- Dimension is (L x W x H) 125 x 50 x 31.5mm, operating temperature range from -30 to 70°C
Technical Specifications
ITE
60W
4A
-
-
Fixed
GST60A Series
No SVHC (27-Jun-2024)
1 Output
15VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate