Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHDR-15-12
Order Code281563101
Product RangeHDR-15 Series
Technical Datasheet
348 total stock globally
425 more incoming. You can reserve stock now
348 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.440 ($30.406) |
Price for:Each
Minimum: 1
Multiple: 1
$26.44 ($30.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHDR-15-12
Order Code281563101
Product RangeHDR-15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeHDR-15 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HDR-15 series economical ultra slim 12-15.4W DIN rail power supply to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 17.5mm in width which allows space saving inside the cabinets.
- Short circuit, overload and over voltage protection
- Ultra-slim 17.5mm design
- LED Indicator for power on
- Adjustable DC Voltage output
- TS-35/7.5 or TS-35/15 Mountable
- Cool by free air convection
- LED indicator for power on
- Dimensions (HxWxD): 90 x 58.4 x 17.5mm
- No load power consumption<lt/>0.3W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
HDR-15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1