
96 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.880 ($49.312) |
Product Information
Product Overview
ICL-16R is an ICL-16 series inrush current limiter that can be used to reduce the high starting current due to capacitive load causing the circuit breaker to be false triggered. Several power supply can be installed on the same AC line after the implementation of an ICL-16. Application includes allow connecting multiple power supply at same line, allows smaller and faster circuit breaker, capacitive load, protects against unintended trigger of circuit breaker. Approved by LVD BS EN/EN62368-1 .
- AC input voltage range from 180 to 264VAC, AC line frequency range from 47 to 63Hz
- AC continuous rated current is 16A(continuous), AC input power is 3680VA (16A x 230VAC)
- 23A inrush limiting current
- Integrated bypass relay, no simple NTC, internal thermal protection
- Installed on DIN Rail TS-35/7.5 or 15
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 35 x 90 x 54.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mean Well Power Supplies
ICL Series
16A AC Inrush Current Limiter
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
