Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoICL-16R
Order Code325332102
Product RangeICL Series
Technical Datasheet
92 total stock globally
70 more incoming. You can reserve stock now
92 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $44.610 ($51.3015) |
Price for:Each
Minimum: 1
Multiple: 1
$44.61 ($51.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoICL-16R
Order Code325332102
Product RangeICL Series
Technical Datasheet
For Use WithMean Well Power Supplies
Product RangeICL Series
Product Overview
ICL-16R is an ICL-16 series inrush current limiter that can be used to reduce the high starting current due to capacitive load causing the circuit breaker to be false triggered. Several power supply can be installed on the same AC line after the implementation of an ICL-16. Application includes allow connecting multiple power supply at same line, allows smaller and faster circuit breaker, capacitive load, protects against unintended trigger of circuit breaker. Approved by LVD BS EN/EN62368-1 .
- AC input voltage range from 180 to 264VAC, AC line frequency range from 47 to 63Hz
- AC continuous rated current is 16A(continuous), AC input power is 3680VA (16A x 230VAC)
- 23A inrush limiting current
- Integrated bypass relay, no simple NTC, internal thermal protection
- Installed on DIN Rail TS-35/7.5 or 15
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 35 x 90 x 54.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
Mean Well Power Supplies
Product Range
ICL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116