Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNDR-480-24
Order Code281565201
Product RangeNDR-480 Series
Technical Datasheet
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $270.420 ($310.983) |
Price for:Each
Minimum: 1
Multiple: 1
$270.42 ($310.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNDR-480-24
Order Code281565201
Product RangeNDR-480 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeNDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
NDR-480 series is a economical slim 480W DIN rail power supply designed. The body is designed with 85.5mm width, which allows space saving inside the cabinets.
- Built-in active PFC function
- Short circuit/overload/overvoltage/overtemperature protections
- Cooling by free air convection
- Can be installed on TS-35/7.5 and TS-35/15 mounting rails
- UL-508(industrial control equipment) approved
- EN61000-6-2(EN50082-2) industrial immunity level
- Work efficiency up to 92.5%
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
NDR-480 Series
Technical Docs (1)
Alternatives for NDR-480-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.625