Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRS-15-12Copy
Manufacturer Standard Lead Time19 weeks
Order Code281600301
Product RangeRS-15 Series
Your Part Number
634 total stock globally
Need more?
634 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.860 ($19.389) |
Price for:Each
Minimum: 1
Multiple: 1
$16.86 ($19.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-15-12Copy
Manufacturer Standard Lead Time19 weeks
Order Code281600301
Product RangeRS-15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15.6W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRS-15 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RS-15-12 is RS- 15 series 15W single output switching power supply. It has universal AC input / full range and cooling by free air convection. All using 105℃ long life electrolytic capacitors. It can withstand 300V AC surge input for 5sec. It includes short circuit, over load, overvoltage and overtemperature protection. Approved by UL62368-1, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1, BSMI CNS14336-1, BIS IS13252, 2010/IEC 60950-1, 2005.
- Output DC voltage is 12V, output rated current is 1.3A, output rated power is 15.6W
- Typical efficiency is 81%
- Input voltage range from 85 to 264V AC, 120 to 370V DC
- Universal AC input / full range, cooling by free air convection
- LED indicator for power on, 100% full load burn-in test
- No load power consumption of less than 0.5W, withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 62.5 x 51 x 28mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.6W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
RS-15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13889
