Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-15A-05
Order Code129902302
Product RangeSD-15 Series
Technical Datasheet
50 total stock globally
6 more incoming. You can reserve stock now
50 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.620 ($29.463) |
Price for:Each
Minimum: 1
Multiple: 1
$25.62 ($29.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-15A-05
Order Code129902302
Product RangeSD-15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width51mm
Height28mm
Depth78mm
Input Voltage DC Min9.2V
Input Voltage DC Max18V
Product RangeSD-15 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 15W single output DC-DC converter
- Input voltage range from 9.2 to 18VDC, output voltage is 5V
- Output rated current is 3A, output rated power is 15W, typical efficiency is 68%
- 2:1 wide input range, built-in EMI filter, low ripple noise
- 100% full load burn-in test, low cost
- High reliability
- Short circuit, overload, over voltage, over temperature protection
- EAC TP TC 004, design refer to AS/NZS 62368.1
- 2 years warranty, working temperature range from -10 to +60°C,
- Dimension is (L x W x H) 78 x 51 x 28mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
28mm
Input Voltage DC Min
9.2V
Product Range
SD-15 Series
DC / DC Converter Type
Enclosed
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
51mm
Depth
78mm
Input Voltage DC Max
18V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2