Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-24
Order Code281566001
Product RangeSDR-240 Series
Technical Datasheet
129 total stock globally
Need more?
129 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $177.640 ($204.286) |
Price for:Each
Minimum: 1
Multiple: 1
$177.64 ($204.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-240-24
Order Code281566001
Product RangeSDR-240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSDR-240 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SDR-240-24 is SDR-240 series 240W single output industrial DIN rail power supply with PFC function. It can be installed on DIN rail TS-35/7.5 or 15. It gas UL 508 (industrial control equipment), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level. It includes short circuit, overload, overvoltage, overtemperature. Approved by TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004 (meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 10A, output rated power is 240W
- Typical efficiency is 94%
- Input voltage range from 88 to 264VAC, 124 to 370VDC
- High efficiency 94% and low power dissipation, 150% peak load capability
- Built-in active PFC function, PF<gt/>0.93, cooling by free air convection
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 63 x 125.2 x 113.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SDR-240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11667