Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12Copy
Manufacturer Standard Lead Time27 weeks
Order Code325329201
Product RangeSPB09 Series
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.830 ($33.1545) |
Price for:Each
Minimum: 1
Multiple: 1
$28.83 ($33.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPB09A-12Copy
Manufacturer Standard Lead Time27 weeks
Order Code325329201
Product RangeSPB09 Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeSPB09 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPB09A-12 is SPB09 series 9W isolated and regulated module type DC-DC converter with SIP8 package. lt features international standard pins, a high efficiency, 1.5KVDC l/P-O/P isolation voltage, continuous-mode short circuit protection. It includes short circuit, overload, input undervoltage. Application includes telecom/datacom system, wireless network, industrial control facility, instrument, analyser detector, data switch. Approved by EAC TP TC 020/2011.
- Input voltage range from 9 to 18V( Normal 12V), output voltage is 12V
- Output current range from 0 to 750mA, typical efficiency is 88%
- SIP8 package with industry standard pinout, 2:1 wide input range
- No minimum load required, high efficiency up to 89%
- 1.5KVDC l/O isolation, remote ON/OFF control
- 3 years warranty
- Working temperature range from -40 to+90°C
- Dimension is (L x W x H) 24 x 9.6 x 11.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Height
11.2mm
Input Voltage DC Min
9V
Product Range
SPB09 Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
750mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Width
9.6mm
Depth
24mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973
