Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoUHP-350-36Copy
Manufacturer Standard Lead Time21 weeks
Order Code300272101
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.380 ($134.987) |
Price for:Each
Minimum: 1
Multiple: 1
$117.38 ($134.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoUHP-350-36Copy
Manufacturer Standard Lead Time21 weeks
Order Code300272101
Technical Datasheet
Product Overview
UHP-350 series is a 350W single-output slim type power supply with 31 mm of low profile design. Adopting the full range 90-264V AC input, the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V and 48V. In addition to the high efficiency up to 94%, that the whole series operatesfrom -30°C 70°C under air convection without fan. UHP-350 has the complete protection functions and 5G anti-vibration capability It complies with the international safety regulations such as TUV EN60950-1, EN60335-1, UL60950-1 and GB4943. UHP-350 series serves as a high performance power supply solution for various industrial applications.
- Slim Low profile (31mm)
- Fanless design, 350W convection
- Withstand 300V AC surge input for 5 seconds
- Built-in active PFC function
- 150% peak load capability(lOOms)
- -30 to +70°C working temperature
- Protections: Short circuit / Overload / Over voltage / Over temperature
- DC OK active signal and redundant function (option)
- Operating altitude up to 5km
- LED indicator for power on
- 3-years warranty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
