Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoWDR-120-12
Order Code281567302
Your Part Number
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.820 ($126.293) |
Price for:Each
Minimum: 1
Multiple: 1
$109.82 ($126.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
WDR-120-12 is WDR-120 series 120W single output industrial DIN RAIL power supply. It has built-in constant current limiting circuit and it can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, overtemperature protection. Approved by UL508, EAC TP TC 004, IEC62368-1 CB by SIQ, design refer to BS EN/EN62368-1, AS/NZS 62368.1 (meet BS EN/EN60204-1), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level.
- Output DC voltage is 12V, output rated current is 10A, output rated power is 120W
- Typical efficiency is 89.5% / 400V
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in constant current limiting circuit
- Can be installed on DIN rail TS-35/7.5 or 15
- 100% full load burn-in test, built-in DC OK relay contact
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7