Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-321611-0120PW Ferrite Bead, 1206 [3216 Metric], 120 ohm, 6 A, MFB Series, 0.015 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/42418135.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0120PWCopy
Manufacturer Standard Lead Time22 weeks
Order Code130879002
Product RangeMFB Series
Your Part Number
214,692 total stock globally
Need more?
214,692 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.135 ($0.1552) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.68 ($0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0120PWCopy
Manufacturer Standard Lead Time22 weeks
Order Code130879002
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating6A
Product RangeMFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-321611-0120PW is a MFB-P series high current ferrite bead. It is a passive device that filter high frequency noise energy over a broad frequency range. Prevents high frequency EMI in computers, printers and TVs. It can be used in high current circuits due to their low DC resistance. Typical applications include communication devices, automotive, industrial machines, energy management systems, consumer electronics and medical devices.
- 120 ohm impedance at 100MHz
- 0.015ohm DCR maximum
- 6A maximum rated current
- 1206 [3216 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
