Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-321611-1200PL Ferrite Bead, 1206 [3216 Metric], 1.2 kohm, 1 A, MFB Series, 0.2 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/1308794-40.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-1200PLCopy
Manufacturer Standard Lead Time21 weeks
Order Code130879402
Your Part Number
1,117,023 total stock globally
Need more?
1,117,023 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.110 ($0.1265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.55 ($0.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-1200PLCopy
Manufacturer Standard Lead Time21 weeks
Order Code130879402
Technical Datasheet
Product Overview
MFB-321611-1200PL is a MFB-P series high current ferrite bead. It is a passive device that filter high frequency noise energy over a broad frequency range. Prevents high frequency EMI in computers, printers and TVs. It can be used in high current circuits due to their low DC resistance. Typical applications include communication devices, automotive, industrial machines, energy management systems, consumer electronics and medical devices.
- 1200 ohm impedance at 100MHz
- 0.2ohm DCR maximum
- 1A maximum rated current
- 1206 [3216 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
