Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No4FTH982Copy
Order Code1390584
Product Rangeillumec 4F Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMEC
Manufacturer Part No4FTH982Copy
Order Code1390584
Product Rangeillumec 4F Series
Technical Datasheet
Product Rangeillumec 4F Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationIlluminated
Product Overview
The 4F series illumec™ single-pole momentary Pushbutton Switch made of PPS housing and actuator with slide-on cap retention system.
- UL94-V0 Flammability rating
- -30 to 85°C Working temperature range
Applications
Industrial
Technical Specifications
Product Range
illumec 4F Series
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
