MIT4202
Insulation Tester, CAT IV 600V, Multifunction, 50V, 100V, 250V, 500V, 1kV, 200Gohm, -10 °C, 55 °C

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,640.910 ($1,887.0465) |
Product Information
Product Overview
MIT4202 is a CAT IV insulation tester. The MIT400 mk2 series insulation and continuity tester is designed not just for electrical and industrial, but with an exceptionally wide range of applications from electrical installations, cable testing, motor testing, automotive, ESD, panel building, avionics, maintenance etc. Insulation testing has been enhanced with feedback-controlled test voltages to limit over-voltage to 2%, rather than the industry standard 10-20%. Typical applications include commercial avionics, military land, marine and air communications, manufacturing/production line goods, electrostatic measurement, component testing, battery-powered traction and lifting equipment.
- Designed for electrical and industrial testing
- Stabilized insulation test voltage
- 600V Trms AC and DC voltage measurement
- Test result storage and Bluetooth® downloading
- Live circuit detection and protection
- Operating temperature range from -10 to +55°C
- IP54 IP rating
- 200Gohm insulation testing resistance
Contents
Insulation tester, Red lead 1.25m complete with probe, Black lead 1.25m complete with probe, Red croc clip, Black croc clip, SP5 switch probe, Instrument rubber boot, Calibration certificate, Owner's CD, Hard carry case, Batteries.
Technical Specifications
Multifunction
200Gohm
55°C
108mm
600g
No SVHC (12-Jan-2017)
50V, 100V, 250V, 500V, 1kV
-10°C
228mm
63mm
MIT400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
