Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 1271.1010Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 324525101 |
| Your Part Number | |
| Technical Datasheet |
10,317 total stock globally
Need more?
10,317 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.760 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.76 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 1271.1010Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 324525101 |
| Technical Datasheet | |
| Length | 14.4mm |
| No. of Light Pipes | 10Pipes |
| Mounting Orientation | 90° |
| Light Pipe Shape | Circular |
| Light Pipe Mounting | Press Fit |
| Light Pipe Colour | Transparent |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 1271.101 from Mentor is a multiple display single line light guide system. It can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. This light guide is used in conjunction with SMD LEDs.
- 10 light pipes with 3mm diameter
- Transparent light pipe colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12kV
- Overall length of light guide is 48.7mm
- Circular pipe shape
- UL-94 rated plastic material
Technical Specifications
| Length | 14.4mm |
|---|---|
| Mounting Orientation | 90° |
| Light Pipe Mounting | Press Fit |
| Product Range | - |
| No. of Light Pipes | 10Pipes |
|---|---|
| Light Pipe Shape | Circular |
| Light Pipe Colour | Transparent |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90019000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
