Print Page
Image is for illustrative purposes only. Please refer to product description.
15,787 total stock globally
Need more?
15787 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.040 ($2.346) |
Price for:Each
Minimum: 1
Multiple: 1
$2.04 ($2.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1271.101 from Mentor is a multiple display single line light guide system. It can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. This light guide is used in conjunction with SMD LEDs.
- 10 light pipes with 3mm diameter
- Transparent light pipe colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12kV
- Overall length of light guide is 48.7mm
- Circular pipe shape
- UL-94 rated plastic material
Technical Specifications
Length
14.4mm
Mounting Orientation
90°
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
10Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002