Print Page
Image is for illustrative purposes only. Please refer to product description.
2,543 total stock globally
900 more incoming. You can reserve stock now
2543 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.760 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.76 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.4000
Order Code432780901
Technical Datasheet
Length7.2mm
No. of Light Pipes1Pipes
Mounting OrientationHorizontal
Product Overview
The 1282.4000 is a Light Guide for front panels and may be used in many different ways. Easy assembly by just pressing into the front panel drilling. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel. ESD resistance reaches 10kV for a length A of 4.5mm. ESD resistance increases approximately by 1kV for every mm of length.
- Clear PC LL-material
- UL94V-0 Flammability rating
- 10 to <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Length
7.2mm
Mounting Orientation
Horizontal
No. of Light Pipes
1Pipes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067