Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 1296.1004Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 432797401 |
| Your Part Number | |
| Technical Datasheet |
14,542 total stock globally
3,800 more incoming. You can reserve stock now
14,542 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.830) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 1296.1004Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 432797401 |
| Technical Datasheet | |
| Length | 2.8mm |
| No. of Light Pipes | 4Pipes |
| Light Pipe Shape | Circular |
| Mounting Orientation | Horizontal |
| Light Pipe Mounting | Surface |
| Light Pipe Colour | Transparent |
| Product Range | - |
Product Overview
The light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5,08mm. The system features a diaphragm to avoid blooming, so that blended colors are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board. The length A of the light guide is variably available from 2,8 to 12,8mm.
- Designed for use with type 0805 CHIPLEDS or smaller
- Can be strip-mounted in a grid of 5.8mm
- Fitted with a diaphragm to avoid blooming and to allow colour blending
- Positioned on PCB by two insert pins
Applications
LED Lighting
Technical Specifications
| Length | 2.8mm |
|---|---|
| Light Pipe Shape | Circular |
| Light Pipe Mounting | Surface |
| Product Range | - |
| No. of Light Pipes | 4Pipes |
|---|---|
| Mounting Orientation | Horizontal |
| Light Pipe Colour | Transparent |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90019000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000269 |
