Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $11.330 ($13.0295) |
10+ | $10.080 ($11.592) |
25+ | $9.260 ($10.649) |
50+ | $8.910 ($10.2465) |
100+ | $8.540 ($9.821) |
500+ | $7.420 ($8.533) |
Price for:Each
Minimum: 1
Multiple: 1
$11.33 ($13.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No2664.8023
Order Code1215778
Technical Datasheet
LED ColourRed
Operating Voltage2.25VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity5mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The 2664.8023 is a bright red panel-mount standard A5 LED Indicator Lamp for front panel installation, made of black painted housing. It is designed for screw mounting with a recommended installation hole of Ø8mm. The sockets can be supplied with an external or internal reflector and the plug insert is removable.
Applications
Industrial, Signalling
Contents
LED indicator lamp, Washer and Hexagonal nut.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
-
Operating Voltage
2.25VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 2664.8023
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405