Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No2672.8011Copy
Manufacturer Standard Lead Time15 weeks
Order Code4854441
Product Range2672 Series
Your Part Number
246 total stock globally
Need more?
246 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.070 ($35.7305) |
| 5+ | $27.840 ($32.016) |
| 10+ | $26.010 ($29.9115) |
| 50+ | $25.380 ($29.187) |
| 100+ | $24.790 ($28.5085) |
| 250+ | $17.560 ($20.194) |
Price for:Each
Minimum: 1
Multiple: 1
$31.07 ($35.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No2672.8011Copy
Manufacturer Standard Lead Time15 weeks
Order Code4854441
Product Range2672 Series
Technical Datasheet
LED ColourHigh Efficiency Red
Operating Voltage2.5V
Mounting Hole Dia13mm
Forward Current If30mA
Luminous Intensity80mcd
IP / NEMA RatingIP65
Product Range2672 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
High Efficiency Red
Mounting Hole Dia
13mm
Luminous Intensity
80mcd
Product Range
2672 Series
Operating Voltage
2.5V
Forward Current If
30mA
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00944
