Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No3244.1643
Order Code3061220
Technical Datasheet
External Height - Imperial2.91"
External Height - Metric74mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3244.1643 is a black Carrying Handle made of plastic. It is particularly versatile for instruments and drawers.
- 500N Carrying capacity
Applications
Industrial
Contents
Handle, Pan head tapping screws (ST 3.9x16) and Washers.
Technical Specifications
External Height - Imperial
2.91"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Plastic
Product Range
-
External Height - Metric
74mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Bow
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401