Print Page
Image is for illustrative purposes only. Please refer to product description.
503 total stock globally
Need more?
503 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.620 ($21.413) |
Price for:Each
Minimum: 1
Multiple: 1
$18.62 ($21.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3248.1001
Order Code306239902
Technical Datasheet
External Height - Imperial7.68"
External Height - Metric195mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.93"
External Width - Metric23.5mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeCarrying
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3248.1001 is a 160mm black soft plastic small strap Carrying Handle with steel nickel-plated cover caps and inside steel spring. The carrying handle is suitable for the carrying of devices and suitcases.
- 300N Carrying capacity
- Fastening with M4 countersunk screws
Applications
Industrial
Technical Specifications
External Height - Imperial
7.68"
External Diameter - Imperial
-
External Width - Imperial
0.93"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
195mm
External Diameter - Metric
-
External Width - Metric
23.5mm
Handle Type
Carrying
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04