Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERLIN GERIN
Manufacturer Part NoC60HB110
Order Code1421052
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
The Merlin Gerin, Multi 9, C60H range of miniature circuit breakers are suitable for interrupting fault currents up to 10kA, 415V. This model is suitable for protection of circuits against overload and short circuits in commercial and industrial distribution and domestic applications. Tripping range 3 to 5 times rated current.
- Positive contact indication in accordance with 16th Edition (BS7671) IEE Wiring Regulations
- Equipped with tunnel terminals for bare cable connection
- Magnetic tripping in accordance with BSEN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
Applications
Safety, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1