Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | S218194Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 24873301 |
| Product Range | Class gG |
| Also Known As | S218194, FR10GG50V10 |
| Your Part Number | |
| Technical Datasheet |
211 total stock globally
Need more?
211 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.710 ($4.2665) |
Price for:Each
Minimum: 1
Multiple: 1
$3.71 ($4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MERSEN / FERRAZ SHAWMUT |
|---|---|
| Manufacturer Part No | S218194Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 24873301 |
| Product Range | Class gG |
| Also Known As | S218194, FR10GG50V10 |
| Technical Datasheet | |
| Product Range | Class gG |
| Fuse Current | 10A |
| Voltage Rating VAC | 500V |
| Voltage Rating VDC | - |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | - |
Product Overview
The S218194 is a 10A/500VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 1.3W Power dissipation at In
Applications
Safety, Industrial
Technical Specifications
| Product Range | Class gG |
|---|---|
| Voltage Rating VAC | 500V |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | - |
| Fuse Current | 10A |
|---|---|
| Voltage Rating VDC | - |
| Fuse Size Imperial | 13/32" x 1-1/2" |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
