Print Page
536 total stock globally
Need more?
536 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $53.150 ($61.1225) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$53.15 ($61.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
920125-DHUV is a pink, tapered for luer-lock syringes, dispensing tips (pack of 50). The conical dispensing needles “DHUV” with Luer-Lock connection are made of polyethylene with UV light blocking additive. The conical shape prevents clogging and improves the flow of high viscosity material. This version is 100 % UV blocking.
- 20 gauge, 31.7mm length
- Tapered tip prevents blockage and increases flow of high viscosity filled materials
- Standard tips moulded in high density polyethylene with UV light-block additive
Technical Specifications
Dispenser Type
Needle
Product Range
TT
Volume
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039