Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,503.470 ($1,728.9905) |
Product Information
Product Overview
BVX-250 is a portable, two-station filtration system for removing workplace fumes, smoke, dust, and vapours. With 99.97% efficiency HEPA 13 filtration, 30-second filter changes, and twice the suction power of previous models. Compatible with previous BVX and omni-flex arms and hoses. It features a removable 360⁰ rotating air diverter - adjust the exhaust for operator comfort. It also features communicates with metal CV and GT soldering systems for filter change notifications. Safety compliance are UL and CSA, UKCA, KC, PSE, NOM, CE (ISO-14644), and TUV.
- 297m3/h (175cfm) max airflow, free blowing, 2 x 75m3/h (45cfm) flow rate
- 1743 Pa (7” WC) static pressure, <lt/> 55dBA (at medium setting) noise level (approx.)
- 100 – 240VAC, 1 phase voltage, 50/60Hz frequency, 150Watt power
- Colour LED status ring, change filters without removing the hose
- Light-weight, portable, and quiet design, HEPA 13 Efficiency at 99.97%
- Powerful airflow and suction capacity, on/off switch with “soft-start” feature, ESD-safe housing
- Low-profile, compact unit fits under most work benches
- Dimension is 10.5” x 16” x 13” (w x d x h)
Contents
BVX-250 fume extraction unit, HEPA 13/gas main filter, Pre-filter, Remote switch.
Notes
Arms/hoses are sold separately.
Technical Specifications
175CFM
150W
-
240V
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate