Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $961.010 ($1,105.1615) |
Price for:Each
Minimum: 1
Multiple: 1
$961.01 ($1,105.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PCT-100 focus pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 Focus pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.
- Accelerates and enhances the lead-free SMT & through-hole rework process
- Temperature ramps up quickly, maximizing productivity
- Adjustable knob controls the required temperature to below 300°C
- Controlled cool-down eliminates thermal shock to PCB and components
- Thermocouple feedback temperature control regulates output temperature
- System safety feature automatically shuts off heating when fan is stopped
- ESD safe
Contents
Focus Pre-heater, Power Cord and User Guide
Technical Specifications
Supply Voltage VAC
240V
Output Power
450W
Plug Type
-
Heat Temperature Max
300°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776