Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | PS-HC3Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 156074001 |
| Product Range | PS-800 / PS-900 |
| Your Part Number | |
| Technical Datasheet |
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $220.680 ($253.782) |
Price for:Each
Minimum: 1
Multiple: 1
$220.68 ($253.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | PS-HC3Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 156074001 |
| Product Range | PS-800 / PS-900 |
| Technical Datasheet | |
| Output Power | - |
| Heat Temperature Max | - |
| Supply Voltage | - |
| Product Range | PS-800 / PS-900 |
| Plug Type | UK Type G |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PS-HC3 is a Handpiece with coil assembly for use with PS-800, PS-900 Solder Systems and SxV-Solder Tips
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Maintenance & Repair
Technical Specifications
| Output Power | - |
|---|---|
| Supply Voltage | - |
| Plug Type | UK Type G |
| Heat Temperature Max | - |
|---|---|
| Product Range | PS-800 / PS-900 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .135 |
