Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The MTX 3250 50,000-count TRMS bench-top multimeter is part of the new MTX Compact family of laboratory instruments where the design, convenience and function combinations have been entirely revamped. Innovation and technology are the guiding principles, in both the comfort and ease of use and in the combination of essential and complementary functions - unprecedented on the same instrument
- Triple 50x140mm LCD backlit display, 50,000 counts
- Basic accuracy 0.08%
- DC, AC and AC+DC voltage from 0.5V to 600V
- DC, AC and AC+DC current from 500µA to 10A
- Bandwidth 100kHz
- 3 measurement terminals and complete current AUTORANGING
- Functions: SPEC, AUTOPEAK, MATH, HOLD, AUTOHOLD, REL, dB, SURV, STORE, PRINT
- Frequency up to 1MHz, temperature Pt100/Pt1000
- One data acquisition model with date-stamped recorder
- One model programmable via RS232 using the SCPI protocol
- Safety: IEC 61010, 2001
Applications
Test & Measurement, Maintenance & Repair
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6