Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No444
Order Code290390302
Product Range400
Technical Datasheet
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24.610 ($28.3015) |
Price for:Each
Minimum: 1
Multiple: 1
$24.61 ($28.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No444
Order Code290390302
Product Range400
Technical Datasheet
Braid MaterialOxide Free Copper
Width2.5mm
Length7.5m
Product Range400
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Braid Material
Oxide Free Copper
Length
7.5m
SVHC
No SVHC (21-Jan-2025)
Width
2.5mm
Product Range
400
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24