Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 811-100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 281196601 |
| Product Range | 811 |
| Your Part Number | |
| Technical Datasheet |
1,336 total stock globally
Need more?
1,336 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.330 ($14.1795) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.33 ($14.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 811-100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 281196601 |
| Product Range | 811 |
| Technical Datasheet | |
| Tip Material | Cotton |
| Swab Tip Size | 12.7mm |
| Handle Length | 127mm |
| Handle Material | Wood |
| Product Range | 811 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
A double headed low lint, extra absorbent U.S.P. pharmaceutical grade purified round cotton tip swab. Bonded on a 6” rigid white birch shaft for extra resistance when applying pressure is needed. Available in packages of 100.
- Pharmaceutical grade
- Use for cleaning lenses and optical devices
- Special construction eliminates migration of chemicals with adhesives for cleaning
- No glue used on tip
- Small cotton tip
- Wood handle is naturally biodegradable
Technical Specifications
| Tip Material | Cotton |
|---|---|
| Handle Length | 127mm |
| Product Range | 811 |
| Swab Tip Size | 12.7mm |
|---|---|
| Handle Material | Wood |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 56012190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018144 |
